This
Hammond diecast
enclosure with flanged lid , 187.5 x 119.5 x 56mm, is from a range of black coated aluminium boxes suitable for a wide range of applications.
Rugged diecast, flanged lid, aluminium alloy enclosure Lap joint construction providing protection against ingress of dust and splashing water Construction also provides for good RFI/EMI screening Painted with tough polyester powder paint for a lasting finish Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes Designed to meet IP54 Hammond 1590 series
Colour
Black
Enclosure Height
56mm
Enclosure Length
187.5mm
Enclosure Width
119.5mm
External Features
Flanged lid
Internal Features
N/A
Material
Diecast aluminium
Finish
Powder painted
Flame Resistance
N/A
IP Rating
IP54
Series
1590
Type
General purpose diecast aluminium
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In