Christmas Opening Hours and Delivery Dates here

Hammond 1590EFLBK Diecast Enclosure Flanged Lid Black (187.5 x 119.5 x 82mm)

Order Code:

30-4821

Brand: Hammond MPN: 1590EFLBK GTIN-14: 00623980676210
Qty Unit Price (Ex VAT)
1+ £30.73
50+ £23.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 2 working daysBack-order availability date - 04/01/2026

This Hammond diecast enclosure with flanged lid, 187.5 x 119.5 x 82mm, is from a range of black coated aluminium boxes suitable for a wide range of applications.


  • Rugged diecast, flanged lid, aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 119.5mm
Enclosure Height 82mm
Colour Black
External Features Flanged lid
Finish Powder painted
IP Rating IP54
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot