Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.84 |
50+ | £29.46 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Extruded aluminium enclosure from the Hammond 1457 series, ideal for housing PCBs and for equipment interfacing. The conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to IP54. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.
Colour | Natural |
---|---|
Enclosure Height | 28.5mm |
Enclosure Length | 120mm |
Enclosure Width | 84mm |
External Features | Flanged end panel |
Internal Features | PCB mounting |
Material | Extruded aluminium |
Finish | Anodised |
Flame Resistance | N/A |
IP Rating | IP54 |
Series | 1457 |
Type | Shielded enclosure |
To use this facility please Sign In.
Sign In