Hylec DED015 Plastic Enclosure with Transparent Door 30 x 40 x 22cm

Standard range
Order Code:

30-5029

Brand: Hylec MPN: DED015
Qty Unit Price (Ex VAT)
1+ £68.84
10+ £66.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

The Hylec Plastic DED015 Enclosure with Transparent Door 30 x 40 x 22cm is manufactured from ABS to IP65. Supplied with a transparent, lockable door this enclosure is ideal for a wide range of applications where viewing inside enclosure is desirable. Typically used in harsh, dry or dusty environments and also in high humidity in such areas as electrical installations in process control, telecommunications and in the gas, construction and marine industries.

Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.

Enclosure modification


Colour Grey
Enclosure Height 400mm
Enclosure Length 300mm
Enclosure Width 220mm
External Features Transparent locking door
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating IP65
Series DE
Type Heavy duty enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot