Hylec DED016 Plastic Enclosure with Transparent Door 35 x 50 x 19cm

Order Code:

30-5030

Brand: Hylec MPN: DED016

Discontinued


Planning to buy a range of enclosures for your latest project?

The Hylec Plastic DED016 Enclosure with Transparent Door 35 x 50 x 19cm is manufactured from ABS to IP65. Supplied with a transparent, lockable door this enclosure is ideal for a wide range of applications where viewing inside enclosure is desirable. Typically used in harsh, dry or dusty environments and also in high humidity in such areas as electrical installations in process control, telecommunications and in the gas, construction and marine industries.

Supplied with fitted galvanised steel backplate, wall-mounting brackets and locking key.
Colour Grey
Enclosure Height 500mm
Enclosure Length 350mm
Enclosure Width 190mm
External Features Transparent locking door
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating IP65
Series DE
Type Heavy duty enclosure

Reviews


Be the first to submit a review

Trustpilot