CamdenBoss RTM5002/12-PAT Aluminium Box 101x50x25mm Series 5000

Extended range
Order Code:

30-5582

Brand: CamdenBoss MPN: RTM5002/12-PAT
Qty Unit Price (Ex VAT)
1+ £8.33
25+ £8.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Need something more than a standard enclosure?

The Camden Boss multipurpose die cast hammertone (101 x 50 x 25mm) 5000 series is from a range of aluminium die cast boxes with natural finish, available in six sizes, each having slots for holding printed circuit boards.
  • Close-fitting flanged lids held by M3 screws running into tapped holes producing a fully screened enclosed box
  • Will withstand temperatures as high as 260°C
  • Can easily be drilled or punched and are ideally suited to both prototype and production applications
  • Sealing to IP65 can be achieved with the optional neoprene rubber sealing kits
  • Optional mounting kit consists of four brackets which can be fixed by the lid securing screws to provide wall mounting lugs
  • Boss 5000 range

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Silver
Enclosure Height 25mm
Enclosure Length 101mm
Enclosure Width 50mm
Internal Features PCB mounting
Material Diecast aluminium
Finish Hammertone
Flame Resistance N/A
IP rating IP65
Series 5000
Type General purpose diecast aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot