CamdenBoss 7200-223 Polycarbonate Case Grey Lid 171 x 121 x 80mm 7200 Series

Extended range
Order Code:

30-5695

Brand: CamdenBoss MPN: 7200-223
Qty Unit Price (Ex VAT)
1+ £14.80
25+ £13.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/07/2025


Need something more than a standard enclosure?

The CamdenBoss Polycarbonate Case Grey Lid (171 x 121 x 80mm) 7200 Series have been moulded from high quality Polycarbonate and remain heat resistant up to T125°C.
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assembly
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Transparent lid available
  • Standard unit includes: Box & lid 4x M4 non-magnetic machine screws Neoprene gasket

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 80mm
Enclosure Length 171mm
Enclosure Width 121mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance N/A
IP rating IP65
Series 7200
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot