CamdenBoss 7200-201C Polycarbonate Case Clear Lid 64 x 58 x 35mm 7200 Series

Extended range
Order Code:

30-5707

Brand: CamdenBoss MPN: 7200-201C
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/07/2025


The CamdenBoss Polycarbonate Case Clear Lid (64 x 58 x 35mm) 7200 Series have been moulded from high quality Polycarbonate and remain heat resistant up to T125°C.
  • Neoprene O ring for IP65 compliance
  • Guide slots for PCB assembly
  • Bosses in base with threaded inserts
  • Easy to use wall-mounting holes
  • Transparent lid available
  • Standard unit includes: Box & lid 4x M4 non-magnetic machine screws Neoprene gasket

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey body / transparent lid
Enclosure Height 35mm
Enclosure Length 64mm
Enclosure Width 58mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance N/A
IP rating IP65
Series 7200
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot