Christmas Opening Hours and Delivery Dates here

CamdenBoss CIME/E/BE2000E Euro Series 107mm with 2m Extruded Base Element

Order Code:

30-5912

Brand: CamdenBoss MPN: CIME/E/BE2000E
Qty Unit Price (Ex VAT)
1+ £36.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/02/2026

A 2m base element suitable for use with the CamdenBoss Euro series 107mm empty modular interface support system.


  • 2m extruded base element
  • Can be cut to required length
  • Suitable for 107mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in green UL 94V0 flame retardant PA
  • Terminal blocks available in same colour
  • Integral marker facility
  • CamdenBoss type CIME/E/BE2000E

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 47mm
Enclosure Length 2m
Enclosure Width 117mm
Material Nylon (polyamide)
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot