Christmas Opening Hours and Delivery Dates here

CamdenBoss CIME/E/EC0000E Euro Series 107mm Extruded Interface Support End Cover

Order Code:

30-5913

Brand: CamdenBoss MPN: CIME/E/EC0000E
Qty Unit Price (Ex VAT)
10+ £0.480
30+ £0.432
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 20/02/2026

An end cover suitable for use with CIME/E/BE2000E 2m extruded base element, 30-5912.


  • End cover
  • For use with CIME/E/BE2000E 2m extruded base element, 30-5912
  • Suitable for 107mm width PCBs
  • Modular construction for easy assembly
  • Snap-fit
  • Moulded in green UL 94V0 flame retardant PA
  • Terminal blocks available in same colour
  • Integral marker facility
  • Integral DIN rail mounting clip
  • CamdenBoss type CIME/E/EC0000E

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 47mm
Enclosure Length 10mm
Enclosure Width 117mm
Material Nylon (polyamide)
Colour Green

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot