Christmas Opening Hours and Delivery Dates here

Hammond 1455NC1602 Extruded Enclosure Channel Mount 160 x 103 x 53 Clear

Order Code:

30-6133

Brand: Hammond MPN: 1455NC1602 GTIN-14: 00623980538556
Qty Unit Price (Ex VAT)
1+ £22.10
50+ £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

Extruded aluminium channel mount enclosure with solid plastic front and rear bezels, part of the Hammond 1455 series.


  • Rugged one piece body constructed from extruded aluminium, constructed from extruded aluminium, with plastic end caps
  • Sized for PC boards with 92mm (min.) to 98mm (max.) width
  • Includes 8 black assembly screws
  • 160 x 103 x 53mm
  • Manufacturer's part 1455NC1602

Hammond enclosure modification


Type Instrument case
Material Extruded aluminium
Enclosure Length 160mm
Enclosure Width 103mm
Enclosure Height 53mm
Colour Silver
Internal Features PCB mounting
Finish Anodised
Series 1455

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot