Hammond 1553TBK Soft Sided T Case, 210 x 100/86 x 32 Black

Standard range
Order Code:

30-6386

Brand: Hammond MPN: 1553TBK GTIN-14: 00623980027012
Qty Unit Price (Ex VAT)
1+ £16.75
50+ £14.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/04/2025


Grey-coloured soft-sided multipurpose T case from Hammond's 1553T Series, perfect for mobile data enclosures which require a keypad and display. Both the display and keyboard areas are recessed for membrane keypads. The cases are ergonomically designed to fit comfortably into the user's hand.


  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Handheld section of enclosure includes overmould, soft plastic grip
  • Enclosure assembled with M3-0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly are required
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Designed to meet IP54
  • PC board standoffs are moulded into case
  • Bottom half of enclosure includes moulded-in label recess on back
  • Manufacturer's part 1553TBK

Hammond enclosure modification


Colour Grey
Enclosure Height 32mm
Enclosure Length 210mm
Enclosure Width 100/86mm
External Features N/A
Internal Features PCB mounting
Material ABS
Finish N/A
Flame Resistance UL94-V0
IP rating IP54
Series 1553T
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot