Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Retex 33133304 ABS Series 33 Battery Compartment 185 x 110 x 35mm Black

Order Code:  

30-6419

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33133304 Copy to clipboard
 Report an error

Discontinued

A black ABS enclosure, 185 x 110 x 35mm with battery compartment, from the Retex 33 Series. A range of soft-grip corners in a variety of colours, which can be used to protect and brighten your enclosure, are available separately.
  • Advanced snap-fit design with optional retaining screws
  • Rubberised snap-fit corners available separately
  • Internal screw pillars for PCB assembly
  • IP62 rated
  • Made by Retex in Europe

Note: This replaces Rapid part 30-5056.


Enclosure modification


Colour Black
Enclosure Height 35mm
Enclosure Length 185mm
Enclosure Width 110mm
External Features N/A
Internal Features PCB mounting / battery compartment
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating IP62
Series 33
Type Hand-Held Enclosures

Reviews


Be the first to submit a review