Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Retex 33133306 ABS Series 33 Battery Compartment 200 x 120 x 35mm Black

Retex 33133306 ABS Series 33 Battery Compartment 200 x 120 x 35mm Black

Order Code:  

30-6421

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33133306 Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Black ABS enclosure, 200 x 120 x 35mm with battery compartment, from the Retex 33 Series. A range of soft-grip corners in a variety of colours, which can be used to protect and brighten your enclosure, are available separately.
  • Advanced snap-fit design with optional retaining screws
  • Rubberised snap-fit corners available separately
  • Internal screw pillars for PCB assembly
  • IP62 rated
  • Made by Retex in Europe

This replaces Rapid part 30-5058.
Colour Black
Enclosure Height 35mm
Enclosure Length 200mm
Enclosure Width 120mm
External Features N/A
Internal Features PCB mounting / battery compartment
Material ABS
Finish N/A
Flame Resistance N/A
IP Rating IP62
Series 33
Type Hand-Held Enclosures

Reviews


Be the first to submit a review