Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Retex 33050551 ABS Hand-held 2910 Betabox Series 105 x 61 28mm Black

Order Code:  

30-6442

  Copy to clipboard
Brand: Retex  Copy to clipboard MPN: 33050551 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.69
25+ £4.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
39 in Stock, despatched same dayAdditional quantity lead time 11 weeks
An attractive black ABS handheld case, 105 x 61 x 28mm, from the Retex 2910 Betabox Series, ideal for use with portable instruments.This case has a battery compartment to accommodate a single PP3 battery, accessed via a removable cover.
  • Moulded in textured finish ABS
  • Integral bosses for mounting PCBs
  • Supplied complete with all fixing screws
  • Resistant to temperatures up to 85ºC
  • Made in Europe by Retex
  • Manufacturer's part 33050551

Enclosure modification


Colour Black
Enclosure Height 28mm
Enclosure Length 105mm
Enclosure Width 61mm
External Features N/A
Internal Features PCB mounting / battery compartment
Material ABS
Finish Textured
Flame Resistance N/A
IP Rating N/A
Series 2910
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review