Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Takachi CUE8216BK 82 Series Multi-purpose Case Size 16 Black 170x85.5x60.5

Order Code:  

30-6608

  Copy to clipboard
Brand: Takachi  Copy to clipboard MPN: CUE8216BK Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £12.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/11/2024

Planning to buy a range of enclosures for your latest project?

A multi-purpose ABS case, designed for a broad range of applications.
  • Black, 170x85.5x60.5, 82 Series Multi-Purpose Case
  • Multi-purpose ABS cases, designed for a broad range of applications
  • Universal plastic enclosure with screw fastening.
  • Suitable for measuring instruments, testing devices, wireless communication devices, medical devices etc.
  • Black enclosures UL94-HB.
Colour Black
Enclosure Height 60.5mm
Enclosure Length 170mm
Enclosure Width 85.5mm
External Features 60
Protection Rating UL94-HB
IK Rating IP40
Internal Features Screw Fastening
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot