Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CBRS01SWH Sensor Enclosure Size 1 Solid White

Standard range
Order Code:  

30-6984

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CBRS01SWH Copy to clipboard
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.75
10+ £2.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
259 in stock, despatched same dayAdditional quantity lead time 9 weeks
A room sensor style enclosure designed for wall mount applications.
  • Size 86 x 86 x 25.5mm
  • Moulded in RAL 9003 white ABS UL94-V0
  • Front and back clip together (tool required for disassembly once wall mounted)
  • Internal PCB Mount pillars moulded into the front and back sections of the housing
  • Internal clips for snap-in PCB
  • Recessed front face for overlay
  • Recessed rear face for additional labelling
  • Rear knockout for cable entry (20mm dia)
  • Multiple mounting options, including single-gang UK plug back-box mount points
  • Option for custom embossing on the front face
  • Operating temperature range -10 to +80°C
  • CamdenBoss type CBRS01SWH

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour White
Enclosure Height 25.5mm
Enclosure Length 68mm
Enclosure Width 68mm
External Features Recessed
Internal Features PCB mounts, 20mm knockout
Material ABS
Finish Light spark
Flame Resistance UL94-V0
IP Rating N/A
Type Sensor / Buzzer Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot