Christmas Opening Hours and Delivery Dates here

CamdenBoss CBRS01VWH Sensor Enclosure Size 1 Vented White

Order Code:

30-6985

Brand: CamdenBoss MPN: CBRS01VWH
Qty Unit Price (Ex VAT)
1+ £2.54
10+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
160 in stock, despatched same dayAdditional quantity lead time 9 weeks

A vented room sensor style enclosure designed for wall mount applications.
  • Size 86 x 86 x 25.5mm
  • Moulded in RAL 9003 white ABS UL94-V0
  • Front and back clip together (tool required for disassembly once wall mounted)
  • Internal PCB Mount pillars moulded into the front and back sections of the housing
  • Internal clips for snap-in PCB
  • Recessed front face for overlay
  • Recessed rear face for additional labelling
  • Rear knockout for cable entry (20mm dia)
  • Multiple mounting options, including single-gang UK plug back-box mount points
  • Option for custom embossing on the front face
  • Operating temperature range -10 to +80°C
  • CamdenBoss type CBRS01VWH

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Sensor / Buzzer Cases
Material ABS
Enclosure Length 68mm
Enclosure Width 68mm
Enclosure Height 25.5mm
Colour White
Internal Features PCB mounts, 20mm knockout
External Features Recessed
Finish Light spark
Flame Resistance UL94-V0

To use this facility please Sign In.

Sign In

Reviews

Great box

Reviewed by: Mr Edward Chase - Monday, December 19, 2016
Good little box for thermostats. Takes a good sized PCB and lots of space for a good sized coin cell battery.

Trustpilot