Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.36 |
50+ | £10.54 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The lid is secured by 6-32 x ½ inch machined screws into drilled, countersunk and tapped holes. The lap joint construction is designed to meet IP54 and also provides for improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf.
The enclosure is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance assembled appearance.
Colour | Black |
---|---|
Enclosure Height | 38mm |
Enclosure Length | 112mm |
Enclosure Width | 60mm |
External Features | Flanged lid |
Internal Features | N/A |
Material | Diecast aluminium |
Finish | Powder painted |
Flame Resistance | N/A |
IP Rating | IP54 |
Series | 1590 |
Type | General purpose diecast aluminium |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In