Christmas Opening Hours and Delivery Dates here

Hammond 1554EE2GYCL Watertight Polycarbonate Enclosure, Clear Lid 90 x 90 x 90

Order Code:

31-1004

Brand: Hammond MPN: 1554EE2GYCL GTIN-14: 00623980401737
Qty Unit Price (Ex VAT)
1+ £16.44
50+ £12.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 03/01/2026

The Hammond Watertight PC Enclosure, Clear Lid, Grey/Clear 1554E2GYCL (90 x 90 x 60mm) comes equipped with a clear polycarbonate lid allowing for maximum visibility of internal components.


  • Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
  • Recommended for outdoor use
  • Light grey (RAL 7035) colour
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly). All stainless steel hardware to avoid corrosion caused by dissimilar metals
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • UL 508 listed (file # E65324)
  • Internal features are maximised for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
  • Vertical PCB guides (for 1.5mm thick PCBs)
  • Manufacturer's part 1554E2GYCL

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 90mm
Enclosure Width 90mm
Enclosure Height 90mm
Colour Grey body / transparent lid
Internal Features PCB mounting
Flame Resistance UL94-V0
IP Rating IP66
Series 1554

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot