Hammond 1554EE2GYSL Watertight Polycarbonate Enclosure, Smoked Lid 90 x 90 x 90

Standard range
Order Code:

31-1005

Brand: Hammond MPN: 1554EE2GYSL GTIN-14: 00623980401744
Qty Unit Price (Ex VAT)
1+ £16.56
50+ £12.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in Stock, despatched in 2 daysBack-order availability date - 12/03/2025

Watertight grey polycarbonate enclosure, 90 x 90 x 90mm, with smoked transparent lid, from the Hammond 1554 Series.


  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Smoked transparent polycarbonate lid allows for maximum visibility of protected internal components
  • Made from polycarbonate material with UL flammability rating of UL94 V0 @3mm
  • Recommended for outdoor use
  • Light grey colour
  • Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • UL 508 listed (file # E65324)
  • Hammond type 1554EE2GYSL

Hammond enclosure modification


Colour Grey body / transparent lid
Enclosure Height 90mm
Enclosure Length 90mm
Enclosure Width 90mm
External Features N/A
Internal Features PCB mounting
Material Polycarbonate
Finish N/A
Flame Resistance UL94-V0
IP rating IP66
Series 1554
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot