Hammond 1555EE2GY Watertight Polycarbonate Enclosure Styled Lid 90x 90x 90 Grey

Standard range
Order Code:

31-1007

Brand: Hammond MPN: 1555EE2GY GTIN-14: 00623980401751
Qty Unit Price (Ex VAT)
1+ £17.00
50+ £14.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 2 daysBack-order availability date - 08/03/2025

Watertight (IP66) grey polycarbonate enclosure from the Hammond 1555 series, 90 x 90 x 90mm, with modern "styled" lid featuring a smooth recessed area ideal for labels and membrane keypads. The lids also have moulded-in standoffs for 6 self-tapping screws, not present in the flat-lidded 1554 series.


  • Size 90 x 90 x 90mm
  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Made from polycarbonate material with a UL flammability rating of UL94 V0
  • Recommended for outdoor use
  • Light grey colour
  • Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • UL 508 listed (file # E65324)
  • Hammond type 1555EE2GY

Hammond enclosure modification


Colour Grey
Enclosure Height 90mm
Enclosure Length 90mm
Enclosure Width 90mm
External Features N/A
Internal Features Gasket, fixings
Material Polycarbonate
Finish Natural
Flame Resistance N/A
IP rating IP66
Series 1555
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot