Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.10 |
25+ | £0.851 |
100+ | £0.774 |
500+ | £0.658 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Attractive matt black control knob from SCI with 6.1mm shaft and serrated finger-grip sides.
Type | Control knob |
---|---|
Colour | Black |
Diameter | 24mm |
Fixing | Screw |
Material | Phenolic resin |
Shaft Diameter | 6.4mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In