SCI PN-8C (PN-38A) Control Knob 6.4mm Shaft - Matt Black - 34.8mm

Standard range
Order Code:

32-0305

Brand: SCI MPN: PN-8C (PN-38A) 6.4mm
Qty Unit Price (Ex VAT)
5+ £1.28
25+ £1.09
100+ £0.932
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
358 in stock, despatched same dayAdditional 200 due on 16/04/2025

Attractive matt black control knob from SCI with 6.4mm shaft and serrated finger-grip sides.


  • Diameter 34.8mm
  • Square mark in white indicates position
  • Designed to fit 6.35mm spindles
  • Grub screw fixing
  • Made from phenolic resin
Type Control knob
Colour Black
Diameter 34.8mm
Fixing Screw
Material Phenolic resin
Shaft Diameter 6.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot