Christmas Opening Hours and Delivery Dates here

Re'an P670-S-02-S6 16mm Soft Touch Knob with Red Pointer

Order Code:

32-0450

Brand: Rean MPN: P670-S-02-S6
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
5+ £0.485
20+ £0.424
100+ £0.314
500+ £0.270
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
949 in stock, despatched same dayAdditional 2,000 due on 28/01/2026

Soft touch 16mm diameter mixer-style control knob from Re'an. The knob features a soft touch matt black body with a red coloured pointer moulded into the body.


  • Offers superb looks at competitive costings
  • Designed to push-fit onto 6mm splined shaft controls
  • Rean P670 series
Type Control knob
Diameter 16mm
Colour Black, red pointer
Fixing Splines
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Spline shaft only

Reviewed by: Mr Bernard Netherclift - Thursday, August 24, 2017
As far as I can see these are only suitable for the 6mm spline shafts with the centre split. They dont fit the traditional plastic shaft even though they are supposedly all 6mm. Also they are not wide enough to cover the mounting nut on traditional pots.

You may also like


Trustpilot