Christmas Opening Hours and Delivery Dates here

Re'an P670-S-03-S6 16mm Soft Touch Knob with Orange Pointer

Order Code:

32-0480

Brand: Rean MPN: P670-S-03-S6
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
5+ £0.621
20+ £0.533
100+ £0.452
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
790 in stock, despatched same dayAdditional quantity lead time 5 weeks

Soft touch 16mm diameter mixer-style control knob from Re'an. The knob features a soft touch matt black body with an orange coloured pointer moulded into the body.


  • Offers superb looks at competitive costings
  • Designed to push-fit onto 6mm splined shaft controls
  • Rean P670 series
Type Control knob
Diameter 16mm
Colour Black, orange pointer
Fixing Splines
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Replacement Knobs....

Reviewed by: Don O'Neill - Wednesday, October 7, 2015
I purchased an old Roland Bolt 100 Valve amp in excellent condition apart from the fact that it was missing all the original knobs! I found these perfect replacement knobs at Rapide in Colchester. These knobs were as near as possible in size & colour to the original knobs, the orange marker being exactly the same colour orange as the Bolt Logo which when fitted made the amp look as good as new!! Many Thanks

You may also like


Trustpilot