Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.502 |
20+ | £0.448 |
100+ | £0.383 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Smart 15mm diameter mixer-style control knob from Rean with black knob body, white marker line and a green coloured insert and skirt which offers a crisp, attractive appearance.
Type | Control knob |
---|---|
Colour | Black and green |
Diameter | 15mm |
Fixing | Splines |
Material | ABS |
Shaft Diameter | 6mm |
To use this facility please Sign In.
Sign In