Re'an P300-H-094-S6 Tricolour Knob - Yellow Insert

Standard range
Order Code:

32-1204

Brand: Rean MPN: P300-H-094-S6
  • Quickly find another product in this range by Colour:

    Black and blue Black and green Black and grey Black and red Black and yellow
Qty Unit Price (Ex VAT)
5+ £0.508
20+ £0.453
100+ £0.388
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,769 in stock, despatched same dayAdditional quantity lead time 5 weeks

Smart 15mm diameter mixer-style control knob from Rean with black knob body, white marker line and a yellow coloured insert and skirt which offers a crisp, attractive appearance.


  • Designed to push fit onto 6mm splined shafts
  • ABS material
  • Rean part P300-H-094-S6
Type Control knob
Colour Black and yellow
Diameter 15mm
Fixing Splines
Material ABS
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot