Re'an P300-H-096-S6 Tricolour Knob - Blue Insert

Standard range
Order Code:

32-1206

Brand: Rean MPN: P300-H-096-S6
  • Quickly find another product in this range by Colour:

    Black and blue Black and green Black and grey Black and red Black and yellow
Qty Unit Price (Ex VAT)
5+ £0.452
20+ £0.408
100+ £0.346
500+ £0.283
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
591 in stock, despatched same dayAdditional quantity lead time 5 weeks

Smart 15mm diameter mixer-style control knob from Rean with black knob body, white marker line and a blue coloured insert and skirt which offers a crisp, attractive appearance.


  • Designed to push fit onto 6mm splined shafts
  • ABS material
  • Rean part P300-H-096-S6
Type Control knob
Colour Black and blue
Diameter 15mm
Fixing Splines
Material ABS
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


LOVE !

Reviewed by: Fenn Marks - Tuesday, January 2, 2024
Superb plastic moulding quality for years now, Lovely shade of blue, IMO the best feeling hard plastic knobs money can buy for potentiometers and rotary switches. I have personally used over 1000 in professional products over the years !


Trustpilot