Christmas Opening Hours and Delivery Dates here

Cliff CL170822BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - White Pointer

Order Code:

32-1808

Brand: Cliff MPN: CL170822BR
  • Quickly find another product in this range by Colour:

    Black, blue pointer Black, green pointer Black, grey pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
5+ £0.544
10+ £0.503
50+ £0.429
100+ £0.372
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
70 in stock, despatched same dayAdditional quantity lead time 7 weeks

A black 2-colour moulded Soft-Touch knob with a white pointer line, suitable for push-fitting onto a 6mm D-shaped shaft. The knob has an integral pointer line and non-removable colour matching cap.


  • Black knob with white pointer line
  • For 6mm D-shaft
  • Push fitting
  • 2-colour moulded
  • Integral cap
  • Rubber (Soft-touch) finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
Type Control knob
Diameter 16.8mm
Colour Black, white pointer
Fixing Push fit
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, April 9, 2014 | Question by: Rapid Customer | Product code: 32-1808
Q. Where is the indicator line in relation to the flat?
A. Hi Ian. Thank you for your question. The indicator is on the opposite side to the flat inside the knob.

Reviews

Be the first to submit a review

Trustpilot