Christmas Opening Hours and Delivery Dates here

Cliff CL170827BR K87MAR Black Soft Touch Knob Push D Shaft 6mm - Blue Pointer

Order Code:

32-1816

Brand: Cliff MPN: CL170827BR
  • Quickly find another product in this range by Colour:

    Black, blue pointer Black, green pointer Black, grey pointer Black, white pointer Black, yellow pointer
Qty Unit Price (Ex VAT)
5+ £0.527
10+ £0.463
50+ £0.406
100+ £0.349
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched same dayAdditional quantity lead time 7 weeks

A black 2-colour moulded Soft-Touch knob with a blue pointer line, suitable for push-fitting onto a 6mm D-shaped shaft. The knob has an integral pointer line and non-removable colour matching cap.


  • Black knob with blue pointer line
  • For 6mm D-shaft
  • Push fitting
  • 2-colour moulded
  • Integral cap
  • Rubber (Soft-touch) finish
  • Base diameter: 16.8mm
  • Overall height: 14.5mm
  • Shaft depth: 12.8mm
Type Control knob
Diameter 16.8mm
Colour Black, blue pointer
Fixing Push fit
Shaft Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot