Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Colour:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.567 |
10+ | £0.527 |
50+ | £0.448 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A black 2-colour moulded Soft-Touch knob with a green pointer line, suitable for push-fitting onto a 6mm D-shaped shaft. The knob has an integral pointer line and non-removable colour matching cap.
Type | Control knob |
---|---|
Colour | Black, green pointer |
Diameter | 16.8mm |
Fixing | Push fit |
Material | N/A |
Shaft Diameter | 6mm |
To use this facility please Sign In.
Sign In