Cliff CP3411 CS11 Button Knob - Red

Standard range
Order Code:

32-1982

Brand: Cliff MPN: CP3411
  • Quickly find another product in this range by Colour:

    Black Red
Qty Unit Price (Ex VAT)
1+ £0.238
10+ £0.195
50+ £0.178
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
42 in stock, despatched same dayAdditional quantity lead time 7 weeks

This red button knob from the Cliff CS11 range has been designed to fit the square shaft of push-button switches and 4mm or 6mm slider potentiometer shafts.


  • Colour: Red
Type Slide / push-button cap
Colour Red
Diameter 8.2mm
Fixing Push fit
Material N/A
Shaft Diameter 4, 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot