TruConnect M5 Uninsulated Ring Crimp 1.5mm PK 100

Standard range
Order Code:

33-0205

Brand: TruConnect MPN: RNB1-5 EAN-13: 5053556006601
Qty Unit Price (Ex VAT)
1+ £5.11
10+ £3.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
851 in stock, despatched same dayAdditional quantity lead time 5 months

Uninsulated ring terminal crimp connector from TruConnect featuring easy cable entry, helping to ensure consistent quality of installation.


  • Stub 5mm
  • Suitable for wire size 0.25 to 1.65mm²
  • Terminals are UL and CSA approved and meet the requirements of BS4579 and BS6178
  • Electro tinned plating to BS1872
  • Supplied in packs of 100
  • UL Approved.
Insulated Uninsulated
Mounting Type Wire Mount
Outer Width 8mm
Overall Length 15.8mm
Terminal Type Ring Connector
Termination Crimp
Thickness 5.8mm
Wire Gauge 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot