TruConnect M5 UnInsulated Fork Crimp 2.5mm Pack of 100

Order Code:

33-0260

Brand: TruConnect MPN: SNBS2-5 EAN-13: 5053556006700

Discontinued


Pack of 100 uninsulated crimp fork connectors for screw-down terminations, suitable for single cable.


  • Straight body
  • Closed barrel
  • Stub size 5mm
  • Wire size 1.04 to 2.63mm²
  • UL Approved.
Wire Gauge 16 to 14AWG
Blade Thickness 5.3mm
Blade Width 9.5mm
Connector Length 16.8mm
Gender Male
Type Uninsulated crimp fork

Reviews


Be the first to submit a review

Trustpilot