Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Red insulated fork connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.
Colour | Red |
---|---|
Wire Gauge | 23 to 15AWG |
Connector Length | 21.2mm |
Current | 18A |
Easy Entry | Yes |
Inside Diameter | 5mm |
Insulation Material | Vinyl |
Outside Diameter | 9.5mm |
Type | Straight fork |
To use this facility please Sign In.
Sign In