Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 3.0mm Blue 30A Fork Connector PK 100

Order Code:  

33-0919

 
Brand: TruConnect MPN: SVE2-3.2 EAN-13: 5053556007059 PCB Symbol, Footprint or 3D Model

Discontinued


Blue insulated fork connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Current rating 30A
  • Suitable for wire size 1.04 to 2.63mm² (AWG 16 to 14)
  • 3mm stud
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Blue
Wire Gauge 17 to 13AWG
Connector Length 21.2mm
Current 30A
Easy Entry Yes
Inside Diameter 3mm
Insulation Material Vinyl
Outside Diameter 5.7mm
Type Straight fork

Reviews


Be the first to submit a review

Trustpilot