Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.82 |
10+ | £5.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Blue insulated fork connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.
Colour | Blue |
---|---|
Insulated | Yes |
Mounting Type | Wire Mount |
Outer Width | 9.5mm |
Overall Length | 21.2mm |
Stud Size | 5mm |
Terminal Type | Fork Connector |
Termination | Crimp |
Wire Gauge | 1.04 to 2.63mm² |
Wire Gauge (AWG) | 17 to 13 |
To use this facility please Sign In.
Sign In