Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.86 |
10+ | £7.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Blue insulated push-on blade crimp connectors from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.
Colour | Blue |
---|---|
Insulated | Yes |
Male / Female | Male |
Mounting Type | Wire Mount |
Outer Width | 6.3mm |
Terminal Type | Blade Connector |
Termination | Crimp |
Thickness | 0.8mm |
Wire Gauge | 1.04 to 2.63mm² |
Wire Gauge (AWG) | 17 to 13 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In