Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Red 3mm Ring Terminal Pack of 100

Standard range
Order Code:  

33-1000

 
Brand: TruConnect MPN: RV1-3.2 EAN-13: 5053556007219
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £3.42   £3.08
10+ £3.11   £2.80
25+ £2.48   £2.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched same dayAdditional 50 due on 11/12/2024

Durable low-cost red 3mm ring tongue terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Supplied in pack of 100
  • UL Approved.
Colour Red
Insulated Yes
Mounting Type Wire Mount
Stud Size 3mm
Terminal Type Ring Terminal Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews


Simple and effective

Reviewed by: Ariel - Friday, January 17, 2014
I bought these to use as a way of connecting wires - I used an M3 bolt and nut. They are crimped with one of those tools with the oval shaped bits at the top, (often part of a multi-tool with a bolt cutter, wire cutter, stripper, and crimper for ignition terminals) You could probabaly get away with pliers if you don't want another tool.


Trustpilot