Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Blue 3.7mm Ring Terminal Pack of 100

Order Code:  

33-1008

 
Brand: TruConnect MPN: RVS2-3.7 PCB Symbol, Footprint or 3D Model

Discontinued


Durable low-cost blue 3.7mm ring tongue terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Supplied in pack of 100
  • UL Approved.
Colour Blue
Wire Gauge N/A
Connector Length N/A
Current N/A
Easy Entry No
Inside Diameter 3.7mm
Insulation Material Vinyl
Outside Diameter N/A
Type Ring Terminal Connector

Reviews


Be the first to submit a review

Trustpilot