TruConnect Yellow 5mm Ring Terminal Pk of 100

Standard range
Order Code:

33-1017

Brand: TruConnect MPN: RV5-5 EAN-13: 5053556007363
Qty Unit Price (Ex VAT)
1+ £8.20
10+ £6.78
25+ £5.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
120 in stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost yellow 5mm ring tongue terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connectors
  • Insulated with flared entry
  • Supplied in pack of 100
  • UL Approved.
Colour Yellow
Insulated Yes
Mounting Type Wire Mount
Stud Size 5mm
Terminal Type Ring Terminal Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot