Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Red 10mm Blade Terminal Pack of 100

Standard range
Order Code:  

33-1036

 
Brand: TruConnect MPN: DBV1-10 EAN-13: 5053556007530
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £5.12   £4.61
10+ £4.69   £4.22

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
102 in stock, despatched same dayAdditional 150 due on 13/01/2025

Durable low-cost red insulated 10mm blade terminal from TruConnect.


  • Blade type, straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • All disconnect terminals supplied with anti-vibration copper sleeve
  • Supplied in pack of 100
  • Manufacturer's part ERBL10
  • UL Approved.
Colour Red
Insulated Yes
Male / Female Male
Mounting Type Wire Mount
Outer Width 2.3mm
Terminal Type Blade Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot