TruConnect Red 18mm Blade Terminal Pack of 100

Standard range
Order Code:

33-1037

Brand: TruConnect MPN: DBV1-18 EAN-13: 5053556007547
Qty Unit Price (Ex VAT)
1+ £5.69
10+ £4.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
104 in stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost red insulated 18mm blade terminal from TruConnect.


  • Blade type, straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Electro tinned to protect from corrosion
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • All disconnect terminals supplied with anti-vibration copper sleeve
  • Supplied in pack of 100
  • Manufacturer's part ERBL18
  • UL Approved.
Colour Red
Insulated Yes
Male / Female Male
Mounting Type Wire Mount
Terminal Type Blade Connector
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot