TruConnect Red 12mm Pin Terminal Pack of 100

Standard range
Order Code:

33-1041

Brand: TruConnect MPN: PTV1-12 EAN-13: 5053556007578
  • Quickly find another product in this range by Colour:

    Blue Red Yellow
Qty Unit Price (Ex VAT)
1+ £4.07
10+ £3.76
25+ £3.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost red 12mm pin terminal from TruConnect , electro-tinned to protect from corrosion.


  • Straight style
  • Closed barrel
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Supplied in pack of 100
  • Manufacturer's part ERP12
  • UL Approved.
Colour Red
Insulated Yes
Mounting Type Wire Mount
Terminal Type Pin Terminal
Termination Crimp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot