Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect Yellow Butt Connector Pack of 100

Standard range
Order Code:  

33-1046

 
Brand: TruConnect MPN: BVSB5 EAN-13: 5053556007622
PCB Symbol, Footprint or 3D Model
Qty 10-off-nov24 * Unit Price (Ex VAT)
1+ £8.01   £7.21
10+ £7.09   £6.38

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 5 months

Durable low-cost yellow insulated butt terminal from TruConnect, electro-tinned to protect from corrosion.


  • Straight style
  • Tin-plated copper/brass contact
  • Vinyl insulation
  • 600V voltage
  • -40°C to 85°C working temperature
  • Manufactured as single piece connector
  • Insulated with flared entry
  • Colour coded vinyl sleeves
  • Disconnect terminals supplied with anti-vibration copper sleeve
  • Supplied in pack of 100
  • UL Approved.
Colour Yellow
Wire Gauge N/A
Connector Length 26.5mm
Current N/A
Easy Entry No
Inside Diameter 3.4mm
Insulation Material Vinyl
Outside Diameter 6.3mm
Type Butt splice

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot