Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TruConnect 18.4x2.3 Blue 32A Blade Cont.Pack of 100

Order Code:  

33-1270

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: DBVE2-18 Copy to clipboard EAN-13: 5053556007806
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.53
10+ £12.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
37 in Stock, despatched same dayAdditional quantity lead time 5 months

Blue insulated blade connector from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • Current rating 32A
  • 18.4 x 2.3mm stud
  • Wire size 1.04 to 2.63mm²
  • Straight style
  • Closed barrel
  • Meets all requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electrotin plating of terminals to BS1872
  • Supplied in packs of 100
  • UL Approved.
Colour Blue
Wire Gauge 17 to 13AWG
Blade Length 18.4mm
Blade Width 2.3mm
Connector Length 27.4mm
Current 32A
Easy Entry Yes
Insulation Material Vinyl
Type Straight blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot