Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Yellow insulated blade connector from TruConnect with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.
Colour | Yellow |
---|---|
Wire Gauge | 13 to 9AWG |
Blade Length | 10mm |
Blade Width | 2.8mm |
Connector Length | 20.4mm |
Current | 48A |
Easy Entry | Yes |
Insulation Material | Vinyl |
Type | Straight blade |
To use this facility please Sign In.
Sign In