TruConnect 2.9x14 Yellow 20A Pin Contact Pack of 100

Standard range
Order Code:

33-1278

Brand: TruConnect MPN: PTVE5-13 EAN-13: 5053556007844
Qty Unit Price (Ex VAT)
1+ £15.64
10+ £10.38
25+ £9.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched same dayAdditional quantity lead time 5 months

Yellow insulated pin terminal with an easy entry cable guide which avoids problems with flared wire strands when cables are inserted and ensures consistent installation quality.


  • 2.9 x 14mm stud
  • 2.63 to 6.64mm² wire size
  • Straight style
  • Closed barrel
  • Copper contact
  • Tin plating
  • Vinyl insulation
  • 20A current rating
  • 22-16 AWG
  • CSA, UL approval
  • Meets requirements of BS4579 and BS6178
  • Insulation is coloured vinyl with electro tin plating of terminals to BS1872
  • UL Approved.
Colour Yellow
Insulated Yes
Male / Female Male
Mounting Type Wire Mount
Overall Length 27.2mm
Stud Size 2.9 x 14mm
Terminal Type Pin Terminal
Termination Crimp
Wire Gauge (AWG) 22 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot