Affix Polycarbonate Screws M4 8mm - Pack Of 100
Image Representative of Range

Affix Polycarbonate Screws M4 8mm - Pack Of 100

Standard range
Order Code:

33-2098

Brand: Affix MPN: 332098
Qty Unit Price (Ex VAT)
1+ £7.88
10+ £6.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 9 months

Polycarbonate Screw, M4 Thread Size, Metric Thread Type, Transparent Finish, 8mm Length, Lightweight, Corrosion Free, Cross head, Ideal for Applications where Electrical Insulation is Required, Supplied in Pack of 100.


Screw Head Style Dome
Driver Type Phillips
Fastener Material Polycarbonate
Thread Length 8mm
Thread Size M4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot